Espressif ESP-WROOM-02 2.5 to 3.6V WiFi Module, 802.11b, 802.11g, 802.11n GPIO, HSPI, I2C, I2S, IR, PWM, UART

Subtotal (1 tape of 100 units)*

£241.70

(exc. VAT)

£290.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
100 +£2.417£241.70

*price indicative

RS Stock No.:
135-9766
Mfr. Part No.:
ESP-WROOM-02
Brand:
Espressif
Find similar products by selecting one or more attributes.
Select all

Brand

Espressif

Supported Protocol

802.11b, 802.11g, 802.11n

Supported Security Standards

WPA, WPA2

Supported Bus Interfaces

GPIO, HSPI, I2C, I2S, IR, PWM, UART

Supply Voltage

2.5 to 3.6V

Dimensions

18 x 20 x 3mm

Height

3mm

Length

18mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

20mm